



M1372-5008-SS | |
|---|---|
DigiKey Part Number | 1772-4157-ND |
Manufacturer | |
Manufacturer Product Number | M1372-5008-SS |
Description | HEX STANDOFF SS 25MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded Stainless Steel 0.984" (25.00mm) |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.315" (8.00mm) |
Packaging Bulk | Between Board Height 0.984" (25.00mm) |
Part Status Active | Length - Overall 0.984" (25.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 3,87169 € | 344,58 € |
| Unit Price without VAT: | 3,87169 € |
|---|---|
| Unit Price with VAT: | 4,60731 € |

