
M1367-5008-SS | |
|---|---|
DigiKey Part Number | 1772-2360-ND |
Manufacturer | |
Manufacturer Product Number | M1367-5008-SS |
Description | HEX STANDOFF SS 20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded Stainless Steel 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 5 | 3,31000 € | 16,55 € |
| 10 | 3,10800 € | 31,08 € |
| 25 | 2,87600 € | 71,90 € |
| 50 | 2,72180 € | 136,09 € |
| 100 | 2,58370 € | 258,37 € |
| 250 | 2,42312 € | 605,78 € |
| 500 | 2,31628 € | 1.158,14 € |
| 1.000 | 2,22049 € | 2.220,49 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |

