
M1359-4007-SS-20 | |
|---|---|
DigiKey Part Number | 1772-M1359-4007-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | M1359-4007-SS-20 |
Description | HEX STANDOFF M4X0.7 SS 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 5 | 2,15400 € | 10,77 € |
| 10 | 2,01800 € | 20,18 € |
| 25 | 1,86240 € | 46,56 € |
| 50 | 1,75900 € | 87,95 € |
| 100 | 1,66660 € | 166,66 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

