
M1358-4007-SS | |
|---|---|
DigiKey Part Number | 1772-M1358-4007-SS-ND |
Manufacturer | |
Manufacturer Product Number | M1358-4007-SS |
Description | HEX STANDOFF M4X0.7 SS 11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 0.433" (11.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.433" (11.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 5 | 2,53600 € | 12,68 € |
| 10 | 2,37800 € | 23,78 € |
| 25 | 2,19600 € | 54,90 € |
| 50 | 2,07540 € | 103,77 € |
| 100 | 1,96740 € | 196,74 € |
| 250 | 1,84200 € | 460,50 € |
| 500 | 1,75852 € | 879,26 € |
| 1.000 | 1,68376 € | 1.683,76 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

