
M1357-4007-AL | |
|---|---|
DigiKey Part Number | 1772-M1357-4007-AL-ND |
Manufacturer | |
Manufacturer Product Number | M1357-4007-AL |
Description | HEX STANDOFF M4X0.7 ALUM 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 0.394" (10.00mm) |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.315" (8.00mm) |
Packaging Bulk | Between Board Height 0.394" (10.00mm) |
Part Status Active | Length - Overall 0.394" (10.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 211 | 0,80616 € | 170,10 € |
| Unit Price without VAT: | 0,80616 € |
|---|---|
| Unit Price with VAT: | 0,95933 € |

