
M1331-4007-N | |
|---|---|
DigiKey Part Number | 1772-2656-ND |
Manufacturer | |
Manufacturer Product Number | M1331-4007-N |
Description | HEX STANDOFF M4X0.7 NYLON 52MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Nylon 2.047" (52.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 2.047" (52.00mm) | |
Length - Overall | 2.047" (52.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 5 | 3,00800 € | 15,04 € |
| 10 | 2,82500 € | 28,25 € |
| 25 | 2,61360 € | 65,34 € |
| 50 | 2,47280 € | 123,64 € |
| 100 | 2,34710 € | 234,71 € |
| 250 | 2,20088 € | 550,22 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |

