
M1328-3005-SS-20 | |
|---|---|
DigiKey Part Number | 1772-M1328-3005-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | M1328-3005-SS-20 |
Description | HEX STANDOFF M3X0.5 SS 43MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 1.693" (43.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) |
Packaging Bulk | Between Board Height 1.693" (43.00mm) |
Part Status Active | Length - Overall 1.693" (43.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Passivated |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 4,36568 € | 323,06 € |
| Unit Price without VAT: | 4,36568 € |
|---|---|
| Unit Price with VAT: | 5,19516 € |

