
M1326-4007-AL | |
|---|---|
DigiKey Part Number | 1772-2961-ND |
Manufacturer | |
Manufacturer Product Number | M1326-4007-AL |
Description | HEX STANDOFF M4X0.7 ALUM 37MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 1.457" (37.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 1.457" (37.00mm) | |
Length - Overall | 1.457" (37.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 5 | 2,26800 € | 11,34 € |
| 10 | 2,12700 € | 21,27 € |
| 25 | 1,96280 € | 49,07 € |
| 50 | 1,85400 € | 92,70 € |
| 100 | 1,75660 € | 175,66 € |
| 250 | 1,64340 € | 410,85 € |
| 500 | 1,56810 € | 784,05 € |
| 1.000 | 1,50065 € | 1.500,65 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

