
M1323-4007-SS | |
|---|---|
DigiKey Part Number | 1772-2840-ND |
Manufacturer | |
Manufacturer Product Number | M1323-4007-SS |
Description | HEX STANDOFF M4X0.7 SS 28MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 1.102" (28.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 1.102" (28.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 5 | 4,05200 € | 20,26 € |
| 10 | 3,81000 € | 38,10 € |
| 25 | 3,52960 € | 88,24 € |
| 50 | 3,34340 € | 167,17 € |
| 100 | 3,17700 € | 317,70 € |
| 250 | 2,98340 € | 745,85 € |
| 500 | 2,85452 € | 1.427,26 € |
| 1.000 | 2,73901 € | 2.739,01 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |

