
M1323-4007-AL | |
|---|---|
DigiKey Part Number | 1772-M1323-4007-AL-ND |
Manufacturer | |
Manufacturer Product Number | M1323-4007-AL |
Description | HEX STANDOFF M4X0.7 ALUM 28MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 1.102" (28.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 1.102" (28.00mm) | |
Between Board Height | 1.102" (28.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 5 | 1,82400 € | 9,12 € |
| 10 | 1,70800 € | 17,08 € |
| 25 | 1,57360 € | 39,34 € |
| 50 | 1,48480 € | 74,24 € |
| 100 | 1,40510 € | 140,51 € |
| 250 | 1,31268 € | 328,17 € |
| 500 | 1,25126 € | 625,63 € |
| 1.000 | 1,19620 € | 1.196,20 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

