
M1323-3005-AL | |
|---|---|
DigiKey Part Number | 1772-3919-ND |
Manufacturer | |
Manufacturer Product Number | M1323-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 28MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 1.102" (28.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 1.102" (28.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 5 | 2,19000 € | 10,95 € |
| 10 | 2,05200 € | 20,52 € |
| 25 | 1,89280 € | 47,32 € |
| 50 | 1,78720 € | 89,36 € |
| 100 | 1,69310 € | 169,31 € |
| 250 | 1,58364 € | 395,91 € |
| 500 | 1,51084 € | 755,42 € |
| 1.000 | 1,44560 € | 1.445,60 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

