
4565-632-SS | |
|---|---|
DigiKey Part Number | 1772-2620-ND |
Manufacturer | |
Manufacturer Product Number | 4565-632-SS |
Description | HEX STANDOFF #6-32 SS 73.03MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 2.875" (73.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 2.875" (73.03mm) | |
Length - Overall | 3.125" (79.38mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,94000 € | 10,94 € |
| 5 | 9,46000 € | 47,30 € |
| 10 | 8,93500 € | 89,35 € |
| 25 | 8,32520 € | 208,13 € |
| 50 | 7,91980 € | 395,99 € |
| 100 | 7,55690 € | 755,69 € |
| 250 | 7,13436 € | 1.783,59 € |
| 500 | 6,85292 € | 3.426,46 € |
| 1.000 | 6,60043 € | 6.600,43 € |
| Unit Price without VAT: | 10,94000 € |
|---|---|
| Unit Price with VAT: | 13,01860 € |

