Hex Standoff Threaded M3x0.5 Stainless Steel 0.984" (25.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1322-3005-SS

DigiKey Part Number
1772-1830-ND
Manufacturer
Manufacturer Product Number
M1322-3005-SS
Description
HEX STANDOFF M3X0.5 SS 25MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Stainless Steel 0.984" (25.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M1322-3005-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.984" (25.00mm)
Length - Overall
0.984" (25.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,93000 €2,93 €
52,50000 €12,50 €
102,34400 €23,44 €
252,16440 €54,11 €
502,04540 €102,27 €
1001,93880 €193,88 €
2501,81504 €453,76 €
5001,73270 €866,35 €
1.0001,65892 €1.658,92 €
Manufacturers Standard Package
Unit Price without VAT:2,93000 €
Unit Price with VAT:3,48670 €