
M1322-3005-AL | |
|---|---|
DigiKey Part Number | 1772-2918-ND |
Manufacturer | |
Manufacturer Product Number | M1322-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 25MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.984" (25.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) Hex |
Packaging Bulk | Between Board Height 0.984" (25.00mm) |
Part Status Active | Length - Overall 0.984" (25.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 5 | 2,35000 € | 11,75 € |
| 10 | 2,20200 € | 22,02 € |
| 25 | 2,03280 € | 50,82 € |
| 50 | 1,92040 € | 96,02 € |
| 100 | 1,82000 € | 182,00 € |
| 250 | 1,70320 € | 425,80 € |
| 500 | 1,62554 € | 812,77 € |
| 1.000 | 1,55595 € | 1.555,95 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

