
M1320-4007-N | |
|---|---|
DigiKey Part Number | 1772-4150-ND |
Manufacturer | |
Manufacturer Product Number | M1320-4007-N |
Description | HEX STANDOFF M4X0.7 NYLON 23MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Nylon 0.906" (23.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.906" (23.00mm) | |
Length - Overall | 0.906" (23.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,94000 € | 9,94 € |
| 5 | 8,58800 € | 42,94 € |
| 10 | 8,10800 € | 81,08 € |
| 25 | 7,54920 € | 188,73 € |
| 50 | 7,17780 € | 358,89 € |
| 100 | 6,84520 € | 684,52 € |
| 250 | 6,45820 € | 1.614,55 € |
| 500 | 6,20042 € | 3.100,21 € |
| 1.000 | 5,96921 € | 5.969,21 € |
| Unit Price without VAT: | 9,94000 € |
|---|---|
| Unit Price with VAT: | 11,82860 € |

