
M1319-3005-SS | |
|---|---|
DigiKey Part Number | 1772-2781-ND |
Manufacturer | |
Manufacturer Product Number | M1319-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 22MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.866" (22.00mm) | |
Length - Overall | 0.866" (22.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 5 | 4,27800 € | 21,39 € |
| 10 | 4,02400 € | 40,24 € |
| 25 | 3,72960 € | 93,24 € |
| 50 | 3,53380 € | 176,69 € |
| 100 | 3,35870 € | 335,87 € |
| 250 | 3,15516 € | 788,79 € |
| 500 | 3,01964 € | 1.509,82 € |
| 1.000 | 2,89815 € | 2.898,15 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,93810 € |


