
M1317-4007-B-5 | |
|---|---|
DigiKey Part Number | 1772-M1317-4007-B-5-ND |
Manufacturer | |
Manufacturer Product Number | M1317-4007-B-5 |
Description | HEX STANDOFF M4X0.7 BRASS 20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.787" (20.00mm) |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) |
Packaging Bulk | Between Board Height 0.787" (20.00mm) |
Part Status Active | Length - Overall 0.787" (20.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 161 | 2,01267 € | 324,04 € |
| Unit Price without VAT: | 2,01267 € |
|---|---|
| Unit Price with VAT: | 2,39508 € |

