
M1317-3005-SS | |
|---|---|
DigiKey Part Number | 1772-2787-ND |
Manufacturer | |
Manufacturer Product Number | M1317-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 5 | 3,70200 € | 18,51 € |
| 10 | 3,47900 € | 34,79 € |
| 25 | 3,22160 € | 80,54 € |
| 50 | 3,05060 € | 152,53 € |
| 100 | 2,89740 € | 289,74 € |
| 250 | 2,71928 € | 679,82 € |
| 500 | 2,60074 € | 1.300,37 € |
| 1.000 | 2,49447 € | 2.494,47 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

