
M1316-4007-AL | |
|---|---|
DigiKey Part Number | 1772-2825-ND |
Manufacturer | |
Manufacturer Product Number | M1316-4007-AL |
Description | HEX STANDOFF M4X0.7 ALUM 19MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 0.748" (19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.748" (19.00mm) | |
Length - Overall | 0.748" (19.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 5 | 0,96800 € | 4,84 € |
| 10 | 0,90400 € | 9,04 € |
| 25 | 0,82840 € | 20,71 € |
| 50 | 0,77940 € | 38,97 € |
| 100 | 0,73510 € | 73,51 € |
| 250 | 0,68392 € | 170,98 € |
| 500 | 0,64988 € | 324,94 € |
| 1.000 | 0,61940 € | 619,40 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

