



M1315-3005-SS | |
|---|---|
DigiKey Part Number | 1772-1757-ND |
Manufacturer | |
Manufacturer Product Number | M1315-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 18MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.709" (18.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1315-3005-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 5 | 2,75000 € | 13,75 € |
| 10 | 2,58100 € | 25,81 € |
| 25 | 2,38480 € | 59,62 € |
| 50 | 2,25460 € | 112,73 € |
| 100 | 2,13830 € | 213,83 € |
| 250 | 2,00300 € | 500,75 € |
| 500 | 1,91302 € | 956,51 € |
| 1.000 | 1,83236 € | 1.832,36 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

