
M1313-3005-SS-20 | |
|---|---|
DigiKey Part Number | 1772-4149-ND |
Manufacturer | |
Manufacturer Product Number | M1313-3005-SS-20 |
Description | HEX STANDOFF M3X0.5 SS 16MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 5 | 2,86400 € | 14,32 € |
| 10 | 2,68800 € | 26,88 € |
| 25 | 2,48480 € | 62,12 € |
| 50 | 2,35000 € | 117,50 € |
| 100 | 2,22920 € | 222,92 € |
| 250 | 2,08892 € | 522,23 € |
| 500 | 1,99554 € | 997,77 € |
| 1.000 | 1,91188 € | 1.911,88 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

