
M1312-3005-SS | |
|---|---|
DigiKey Part Number | 1772-1722-ND |
Manufacturer | |
Manufacturer Product Number | M1312-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 15MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1312-3005-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 5 | 2,64600 € | 13,23 € |
| 10 | 2,48100 € | 24,81 € |
| 25 | 2,29240 € | 57,31 € |
| 50 | 2,16660 € | 108,33 € |
| 100 | 2,05440 € | 205,44 € |
| 250 | 1,92396 € | 480,99 € |
| 500 | 1,83716 € | 918,58 € |
| 1.000 | 1,75938 € | 1.759,38 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

