
M1311-4007-SS | |
|---|---|
DigiKey Part Number | 1772-3011-ND |
Manufacturer | |
Manufacturer Product Number | M1311-4007-SS |
Description | HEX STANDOFF M4X0.7 SS 14MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 0.551" (14.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 5 | 5,02200 € | 25,11 € |
| 10 | 4,72800 € | 47,28 € |
| 25 | 4,38680 € | 109,67 € |
| 50 | 4,16020 € | 208,01 € |
| 100 | 3,95710 € | 395,71 € |
| 250 | 3,72108 € | 930,27 € |
| 500 | 3,56384 € | 1.781,92 € |
| 1.000 | 3,42294 € | 3.422,94 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |

