
M1311-4007-N | |
|---|---|
DigiKey Part Number | 1772-M1311-4007-N-ND |
Manufacturer | |
Manufacturer Product Number | M1311-4007-N |
Description | HEX STANDOFF M4X0.7 NYLON 14MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Nylon 0.551" (14.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 € | 8,19 € |
| 5 | 7,06000 € | 35,30 € |
| 10 | 6,66000 € | 66,60 € |
| 25 | 6,19320 € | 154,83 € |
| 50 | 5,88340 € | 294,17 € |
| 100 | 5,60590 € | 560,59 € |
| 250 | 5,28300 € | 1.320,75 € |
| Unit Price without VAT: | 8,19000 € |
|---|---|
| Unit Price with VAT: | 9,74610 € |

