



M1310-3005-SS | |
|---|---|
DigiKey Part Number | 1772-1508-ND |
Manufacturer | |
Manufacturer Product Number | M1310-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 13MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1310-3005-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 5 | 1,75400 € | 8,77 € |
| 10 | 1,64100 € | 16,41 € |
| 25 | 1,51200 € | 37,80 € |
| 50 | 1,42600 € | 71,30 € |
| 100 | 1,34930 € | 134,93 € |
| 250 | 1,26028 € | 315,07 € |
| 500 | 1,20106 € | 600,53 € |
| 1.000 | 1,14800 € | 1.148,00 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

