



M1308-4007-N | |
|---|---|
DigiKey Part Number | 1772-3349-ND |
Manufacturer | |
Manufacturer Product Number | M1308-4007-N |
Description | HEX STANDOFF M4X0.7 NYLON 11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Nylon 0.433" (11.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) Hex |
Packaging Bulk | Between Board Height 0.433" (11.00mm) |
Part Status Active | Length - Overall 0.433" (11.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 5 | 1,73600 € | 8,68 € |
| 10 | 1,62400 € | 16,24 € |
| 25 | 1,49600 € | 37,40 € |
| 50 | 1,41140 € | 70,57 € |
| 100 | 1,33540 € | 133,54 € |
| 250 | 1,24736 € | 311,84 € |
| 500 | 1,18872 € | 594,36 € |
| 1.000 | 1,13623 € | 1.136,23 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

