
M1308-3005-SS | |
|---|---|
DigiKey Part Number | 1772-3551-ND |
Manufacturer | |
Manufacturer Product Number | M1308-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.433" (11.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.433" (11.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 5 | 2,91200 € | 14,56 € |
| 10 | 2,73400 € | 27,34 € |
| 25 | 2,52720 € | 63,18 € |
| 50 | 2,38980 € | 119,49 € |
| 100 | 2,26720 € | 226,72 € |
| 250 | 2,12456 € | 531,14 € |
| 500 | 2,02962 € | 1.014,81 € |
| 1.000 | 1,94457 € | 1.944,57 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

