
M1307-3506-N | |
|---|---|
DigiKey Part Number | 1772-4142-ND |
Manufacturer | |
Manufacturer Product Number | M1307-3506-N |
Description | HEX STANDOFF NYLON 10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded Nylon 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 5 | 5,87200 € | 29,36 € |
| 10 | 5,53400 € | 55,34 € |
| 25 | 5,14000 € | 128,50 € |
| 50 | 4,87820 € | 243,91 € |
| 100 | 4,64420 € | 464,42 € |
| 250 | 4,37164 € | 1.092,91 € |
| 500 | 4,19022 € | 2.095,11 € |
| 1.000 | 4,02753 € | 4.027,53 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |

