Hex Standoff Threaded M3x0.5 Aluminum 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1307-3005-AL

DigiKey Part Number
1772-1271-ND
Manufacturer
Manufacturer Product Number
M1307-3005-AL
Description
HEX STANDOFF M3X0.5 ALUM 10MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Aluminum 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M1307-3005-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.394" (10.00mm)
Length - Overall
0.394" (10.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,91000 €0,91 €
50,76800 €3,84 €
100,71500 €7,15 €
250,65480 €16,37 €
500,61500 €30,75 €
1000,57940 €57,94 €
2500,53820 €134,55 €
5000,51080 €255,40 €
1.0000,48628 €486,28 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €