
M1305-3005-SS | |
|---|---|
DigiKey Part Number | 1772-3653-ND |
Manufacturer | |
Manufacturer Product Number | M1305-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 8MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.315" (8.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) Hex |
Packaging Bulk | Between Board Height 0.315" (8.00mm) |
Part Status Active | Length - Overall 0.315" (8.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 5 | 2,01600 € | 10,08 € |
| 10 | 1,88900 € | 18,89 € |
| 25 | 1,74240 € | 43,56 € |
| 50 | 1,64480 € | 82,24 € |
| 100 | 1,55760 € | 155,76 € |
| 250 | 1,45624 € | 364,06 € |
| 500 | 1,38884 € | 694,42 € |
| 1.000 | 1,32844 € | 1.328,44 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

