
M1305-3005-N | |
|---|---|
DigiKey Part Number | 1772-2216-ND |
Manufacturer | |
Manufacturer Product Number | M1305-3005-N |
Description | HEX STANDOFF M3X0.5 NYLON 8MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.315" (8.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) Hex |
Packaging Bulk | Between Board Height 0.315" (8.00mm) |
Part Status Active | Length - Overall 0.315" (8.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 5 | 3,90200 € | 19,51 € |
| 10 | 3,66700 € | 36,67 € |
| 25 | 3,39720 € | 84,93 € |
| 50 | 3,21760 € | 160,88 € |
| 100 | 3,05700 € | 305,70 € |
| 250 | 2,87028 € | 717,57 € |
| 500 | 2,74598 € | 1.372,99 € |
| 1.000 | 2,63455 € | 2.634,55 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

