Hex Standoff Threaded M3x0.5 Aluminum 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1305-3005-AL

DigiKey Part Number
1772-1373-ND
Manufacturer
Manufacturer Product Number
M1305-3005-AL
Description
HEX STANDOFF M3X0.5 ALUMINUM 8MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Aluminum 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M1305-3005-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.315" (8.00mm)
Length - Overall
0.315" (8.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,88000 €1,88 €
51,58600 €7,93 €
101,48400 €14,84 €
251,36600 €34,15 €
501,28800 €64,40 €
1001,21800 €121,80 €
2501,13688 €284,22 €
5001,08292 €541,46 €
1.0001,03459 €1.034,59 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €