
M1304-3005-SS | |
|---|---|
DigiKey Part Number | 1772-2901-ND |
Manufacturer | |
Manufacturer Product Number | M1304-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 7MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.276" (7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.276" (7.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 5 | 2,40400 € | 12,02 € |
| 10 | 2,25600 € | 22,56 € |
| 25 | 2,08240 € | 52,06 € |
| 50 | 1,96720 € | 98,36 € |
| 100 | 1,86440 € | 186,44 € |
| 250 | 1,74492 € | 436,23 € |
| 500 | 1,66544 € | 832,72 € |
| 1.000 | 1,59423 € | 1.594,23 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

