
M1300-4007-AL | |
|---|---|
DigiKey Part Number | 1772-M1300-4007-AL-ND |
Manufacturer | |
Manufacturer Product Number | M1300-4007-AL |
Description | HEX STANDOFF M4X0.7 ALUMINUM 3MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 0.118" (3.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.118" (3.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 782 | 0,44477 € | 347,81 € |
| Unit Price without VAT: | 0,44477 € |
|---|---|
| Unit Price with VAT: | 0,52928 € |

