
M1272-3005-AL | |
|---|---|
DigiKey Part Number | 1772-3993-ND |
Manufacturer | |
Manufacturer Product Number | M1272-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 24.99MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.984" (24.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.984" (24.99mm) | |
Length - Overall | 0.984" (24.99mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 5 | 1,03800 € | 5,19 € |
| 10 | 0,96800 € | 9,68 € |
| 25 | 0,88880 € | 22,22 € |
| 50 | 0,83620 € | 41,81 € |
| 100 | 0,78900 € | 78,90 € |
| 250 | 0,73436 € | 183,59 € |
| 500 | 0,69804 € | 349,02 € |
| 1.000 | 0,66552 € | 665,52 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

