Hex Standoff Threaded M3x0.5 Aluminum 0.906" (23.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1270-3005-AL

DigiKey Part Number
1772-1678-ND
Manufacturer
Manufacturer Product Number
M1270-3005-AL
Description
HEX STANDOFF M3X0.5 ALUM 23MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Aluminum 0.906" (23.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M1270-3005-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.906" (23.00mm)
Length - Overall
0.906" (23.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.845
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,71000 €0,71 €
50,59600 €2,98 €
100,55400 €5,54 €
250,50720 €12,68 €
500,47540 €23,77 €
1000,44740 €44,74 €
2500,41484 €103,71 €
5000,39324 €196,62 €
1.0000,37390 €373,90 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €