
M1265-2545-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3326-ND |
Manufacturer | |
Manufacturer Product Number | M1265-2545-SS-20 |
Description | HEX STANDOFF M2.5X0.45 SS 18MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.709" (18.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 5 | 1,76000 € | 8,80 € |
| 10 | 1,64700 € | 16,47 € |
| 25 | 1,51720 € | 37,93 € |
| 50 | 1,43120 € | 71,56 € |
| 100 | 1,35430 € | 135,43 € |
| 250 | 1,26504 € | 316,26 € |
| 500 | 1,20570 € | 602,85 € |
| 1.000 | 1,15253 € | 1.152,53 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |


