



M1263-3005-N | |
|---|---|
DigiKey Part Number | 1772-1334-ND |
Manufacturer | |
Manufacturer Product Number | M1263-3005-N |
Description | HEX STANDOFF M3X0.5 NYLON 16MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1263-3005-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 10,51313 € | 168,21 € |
| Unit Price without VAT: | 10,51313 € |
|---|---|
| Unit Price with VAT: | 12,51062 € |

