
M1263-3005-AL | |
|---|---|
DigiKey Part Number | 1772-2349-ND |
Manufacturer | |
Manufacturer Product Number | M1263-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 15.98MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.629" (15.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.629" (15.98mm) | |
Length - Overall | 0.629" (15.98mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 5 | 0,68400 € | 3,42 € |
| 10 | 0,63600 € | 6,36 € |
| 25 | 0,58200 € | 14,55 € |
| 50 | 0,54640 € | 27,32 € |
| 100 | 0,51460 € | 51,46 € |
| 250 | 0,47756 € | 119,39 € |
| 500 | 0,45300 € | 226,50 € |
| 1.000 | 0,43102 € | 431,02 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

