



M1263-2545-AL | |
|---|---|
DigiKey Part Number | 1772-1475-ND |
Manufacturer | |
Manufacturer Product Number | M1263-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 16MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1263-2545-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,64000 € | 3,20 € |
| 10 | 0,59600 € | 5,96 € |
| 25 | 0,54440 € | 13,61 € |
| 50 | 0,51100 € | 25,55 € |
| 100 | 0,48110 € | 48,11 € |
| 250 | 0,44632 € | 111,58 € |
| 500 | 0,42320 € | 211,60 € |
| 1.000 | 0,40253 € | 402,53 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

