
M1262-3005-AL | |
|---|---|
DigiKey Part Number | 1772-2293-ND |
Manufacturer | |
Manufacturer Product Number | M1262-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 14.99MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.590" (14.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.590" (14.99mm) | |
Length - Overall | 0.590" (14.99mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 5 | 1,78800 € | 8,94 € |
| 10 | 1,67500 € | 16,75 € |
| 25 | 1,54280 € | 38,57 € |
| 50 | 1,45540 € | 72,77 € |
| 100 | 1,37720 € | 137,72 € |
| 250 | 1,28652 € | 321,63 € |
| 500 | 1,22616 € | 613,08 € |
| 1.000 | 1,17211 € | 1.172,11 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

