
M1262-2545-AL | |
|---|---|
DigiKey Part Number | 1772-1921-ND |
Manufacturer | |
Manufacturer Product Number | M1262-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 15MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1262-2545-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,62200 € | 3,11 € |
| 10 | 0,57800 € | 5,78 € |
| 25 | 0,52840 € | 13,21 € |
| 50 | 0,49580 € | 24,79 € |
| 100 | 0,46670 € | 46,67 € |
| 250 | 0,43284 € | 108,21 € |
| 500 | 0,41038 € | 205,19 € |
| 1.000 | 0,39028 € | 390,28 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

