
M1261-3005-SS | |
|---|---|
DigiKey Part Number | 1772-1587-ND |
Manufacturer | |
Manufacturer Product Number | M1261-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 14MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1261-3005-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.551" (14.00mm) |
Part Status Active | Length - Overall 0.551" (14.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 5 | 1,59000 € | 7,95 € |
| 10 | 1,48600 € | 14,86 € |
| 25 | 1,36880 € | 34,22 € |
| 50 | 1,29040 € | 64,52 € |
| 100 | 1,22050 € | 122,05 € |
| 250 | 1,13924 € | 284,81 € |
| 500 | 1,08522 € | 542,61 € |
| 1.000 | 1,03687 € | 1.036,87 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

