
M1260-3005-N | |
|---|---|
DigiKey Part Number | 1772-2340-ND |
Manufacturer | |
Manufacturer Product Number | M1260-3005-N |
Description | HEX STNDFF M3X0.5 NYLON 13.01MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.512" (13.01mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.512" (13.01mm) |
Part Status Active | Length - Overall 0.512" (13.01mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 5 | 2,64800 € | 13,24 € |
| 10 | 2,48600 € | 24,86 € |
| 25 | 2,29640 € | 57,41 € |
| 50 | 2,17060 € | 108,53 € |
| 100 | 2,05840 € | 205,84 € |
| 250 | 1,92784 € | 481,96 € |
| 500 | 1,84100 € | 920,50 € |
| 1.000 | 1,76318 € | 1.763,18 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

