
M1260-2545-SS-20 | |
|---|---|
DigiKey Part Number | 1772-4132-ND |
Manufacturer | |
Manufacturer Product Number | M1260-2545-SS-20 |
Description | HEX STANDOFF M2.5X0.45 SS 13MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.512" (13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 5 | 3,15600 € | 15,78 € |
| 10 | 2,96500 € | 29,65 € |
| 25 | 2,74160 € | 68,54 € |
| 50 | 2,59380 € | 129,69 € |
| 100 | 2,46170 € | 246,17 € |
| 250 | 2,30796 € | 576,99 € |
| 500 | 2,20570 € | 1.102,85 € |
| 1.000 | 2,11406 € | 2.114,06 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |

