



M1259-3005-SS | |
|---|---|
DigiKey Part Number | 1772-2713-ND |
Manufacturer | |
Manufacturer Product Number | M1259-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 11.99MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.472" (11.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.472" (11.99mm) | |
Length - Overall | 0.472" (11.99mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 5 | 1,54400 € | 7,72 € |
| 10 | 1,44500 € | 14,45 € |
| 25 | 1,32960 € | 33,24 € |
| 50 | 1,25360 € | 62,68 € |
| 100 | 1,18540 € | 118,54 € |
| 250 | 1,10620 € | 276,55 € |
| 500 | 1,05358 € | 526,79 € |
| 1.000 | 1,00644 € | 1.006,44 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

