



M1259-3005-AL | |
|---|---|
DigiKey Part Number | 1772-1875-ND |
Manufacturer | |
Manufacturer Product Number | M1259-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1259-3005-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,54800 € | 2,74 € |
| 10 | 0,50900 € | 5,09 € |
| 25 | 0,46560 € | 11,64 € |
| 50 | 0,43620 € | 21,81 € |
| 100 | 0,41020 € | 41,02 € |
| 250 | 0,38016 € | 95,04 € |
| 500 | 0,36022 € | 180,11 € |
| 1.000 | 0,34237 € | 342,37 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

