
M1259-2545-AL-7 | |
|---|---|
DigiKey Part Number | 1772-4130-ND |
Manufacturer | |
Manufacturer Product Number | M1259-2545-AL-7 |
Description | HEX STANDOFF M2.5X0.45 ALUM 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.472" (12.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 $ | 0,76 $ |
| 5 | 0,63200 $ | 3,16 $ |
| 10 | 0,58700 $ | 5,87 $ |
| 25 | 0,53640 $ | 13,41 $ |
| 50 | 0,50280 $ | 25,14 $ |
| 100 | 0,47300 $ | 47,30 $ |
| 250 | 0,43828 $ | 109,57 $ |
| 500 | 0,41524 $ | 207,62 $ |
| 1.000 | 0,39463 $ | 394,63 $ |
| Unit Price without VAT: | 0,76000 $ |
|---|---|
| Unit Price with VAT: | 0,90440 $ |

