
M1257-2545-SS | |
|---|---|
DigiKey Part Number | 1772-1841-ND |
Manufacturer | |
Manufacturer Product Number | M1257-2545-SS |
Description | HEX STANDOFF M2.5X0.45 SS 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1257-2545-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 5 | 0,95200 € | 4,76 € |
| 10 | 0,88800 € | 8,88 € |
| 25 | 0,81480 € | 20,37 € |
| 50 | 0,76620 € | 38,31 € |
| 100 | 0,72280 € | 72,28 € |
| 250 | 0,67236 € | 168,09 € |
| 500 | 0,63884 € | 319,42 € |
| 1.000 | 0,60882 € | 608,82 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |


