



M1256-3005-SS | |
|---|---|
DigiKey Part Number | 1772-1484-ND |
Manufacturer | |
Manufacturer Product Number | M1256-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 9MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1256-3005-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.354" (9.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 5 | 0,92600 € | 4,63 € |
| 10 | 0,86400 € | 8,64 € |
| 25 | 0,79240 € | 19,81 € |
| 50 | 0,74520 € | 37,26 € |
| 100 | 0,70270 € | 70,27 € |
| 250 | 0,65352 € | 163,38 € |
| 500 | 0,62088 € | 310,44 € |
| 1.000 | 0,59162 € | 591,62 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

